
KGQ15ACG2D2R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D2R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D2R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D2R2BT |
Description | CAP CER 2.2PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.60000 | ¥316 |
| 50 | ¥23.00000 | ¥1,150 |
| 100 | ¥20.37000 | ¥2,037 |
| 500 | ¥15.97800 | ¥7,989 |
| 1,000 | ¥14.61900 | ¥14,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.58575 | ¥50,343 |
| 8,000 | ¥11.83050 | ¥94,644 |
| 12,000 | ¥11.45258 | ¥137,431 |
| 20,000 | ¥11.03355 | ¥220,671 |
| 28,000 | ¥10.78864 | ¥302,082 |
| 40,000 | ¥10.55303 | ¥422,121 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

