Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ECG1H122GU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H122GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H122GU |
Description | CAP CER 1200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H122GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1H122FU | KYOCERA AVX | 0 | 478-KGM32ECG1H122FUTR-ND | ¥221.54200 | Upgrade |
| KGM32ECG2A122FU | KYOCERA AVX | 0 | 478-KGM32ECG2A122FUTR-ND | ¥214.83300 | Upgrade |
| KGM32ECG2D122FU | KYOCERA AVX | 0 | 478-KGM32ECG2D122FUTR-ND | ¥205.68825 | Upgrade |
| 1210J0500122GCT | Knowles Syfer | 0 | 1210J0500122GCT-ND | ¥123.70200 | Direct |
| 1210J0500122FCT | Knowles Syfer | 0 | 1210J0500122FCT-ND | ¥231.53300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥88.38733 | ¥265,162 |
| Unit Price without JCT: | ¥88.38733 |
|---|---|
| Unit Price with JCT: | ¥97.22606 |





