Upgrade
Upgrade
Parametric Equivalent

1210J2500122FCT | |
|---|---|
DigiKey Part Number | 1210J2500122FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500122FCT |
Description | CAP CER 1200PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500122FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000122FCT | Knowles Syfer | 0 | 1210J5000122FCT-ND | ¥231.53300 | Upgrade |
| 1210J6300122FCT | Knowles Syfer | 0 | 1210J6300122FCT-ND | ¥221.07600 | Upgrade |
| 1210Y2500122FCT | Knowles Syfer | 0 | 1210Y2500122FCT-ND | ¥273.27750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥231.53300 | ¥463,066 |
| Unit Price without JCT: | ¥231.53300 |
|---|---|
| Unit Price with JCT: | ¥254.68630 |


