Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1E100KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E100KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E100KT |
Description | CAP CER 10PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E100KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | ¥82.86675 | Upgrade |
| KGM31BCG1E100FT | KYOCERA AVX | 3,461 | 478-KGM31BCG1E100FTCT-ND | ¥95.00000 | Upgrade |
| KGM31BCG1H100FT | KYOCERA AVX | 3,840 | 478-KGM31BCG1H100FTCT-ND | ¥135.00000 | Upgrade |
| KGM31BCG1H100GT | KYOCERA AVX | 3,250 | 478-KGM31BCG1H100GTCT-ND | ¥121.00000 | Upgrade |
| KGM31BCG1H100JT | KYOCERA AVX | 8,325 | 478-KGM31BCG1H100JTCT-ND | ¥38.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.31988 | ¥50,559 |
| Unit Price without JCT: | ¥6.31988 |
|---|---|
| Unit Price with JCT: | ¥6.95187 |


