
KGM31BCG1E100FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E100FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E100FTCT-ND - Cut Tape (CT) 478-KGM31BCG1E100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E100FT |
Description | CAP CER 10PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E100FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H100FT | KYOCERA AVX | 3,840 | 478-KGM31BCG1H100FTCT-ND | ¥135.00000 | Upgrade |
| KGM31BCG2A100FT | KYOCERA AVX | 1,975 | 478-KGM31BCG2A100FTCT-ND | ¥90.00000 | Upgrade |
| CC1206FRNPO9BN100 | YAGEO | 5,687 | 13-CC1206FRNPO9BN100CT-ND | ¥78.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.20000 | ¥582 |
| 50 | ¥43.84000 | ¥2,192 |
| 100 | ¥39.42000 | ¥3,942 |
| 500 | ¥31.96000 | ¥15,980 |
| 1,000 | ¥29.65700 | ¥29,657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥27.38150 | ¥109,526 |
| 8,000 | ¥26.05688 | ¥208,455 |
| 12,000 | ¥25.39342 | ¥304,721 |
| 20,000 | ¥24.65805 | ¥493,161 |
| 28,000 | ¥24.22796 | ¥678,383 |
| 40,000 | ¥23.81428 | ¥952,571 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

