Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21BCG1H4R7DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H4R7DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H4R7DT |
Description | CAP CER 4.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H4R7DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A4R7CAT2M | KYOCERA AVX | 0 | 08055A4R7CAT2M-ND | ¥8.69450 | Upgrade |
| KGM21BCG1H4R7BT | KYOCERA AVX | 17,431 | 478-KGM21BCG1H4R7BTCT-ND | ¥27.00000 | Upgrade |
| KGM21BCG2A4R7BT | KYOCERA AVX | 1,908 | 478-KGM21BCG2A4R7BTCT-ND | ¥120.00000 | Upgrade |
| KGM21BCG2A4R7CT | KYOCERA AVX | 11,316 | 478-KGM21BCG2A4R7CT-ND | ¥35.00000 | Upgrade |
| KGM21BCG2A4R7DT | KYOCERA AVX | 14,660 | 478-KGM21BCG2A4R7DTCT-ND | ¥23.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥5.92763 | ¥47,421 |
| Unit Price without JCT: | ¥5.92763 |
|---|---|
| Unit Price with JCT: | ¥6.52039 |






