
CC0805DRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 311-4153-2-ND - Tape & Reel (TR) 311-4153-1-ND - Cut Tape (CT) 311-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.60000 | ¥106 |
| 50 | ¥7.32000 | ¥366 |
| 100 | ¥6.33000 | ¥633 |
| 500 | ¥4.66400 | ¥2,332 |
| 1,000 | ¥4.15500 | ¥4,155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.22975 | ¥12,919 |
| 8,000 | ¥2.96075 | ¥23,686 |
| 12,000 | ¥2.82608 | ¥33,913 |
| 20,000 | ¥2.67700 | ¥53,540 |
| 28,000 | ¥2.58982 | ¥72,515 |
| 40,000 | ¥2.50603 | ¥100,241 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

