Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1E680KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E680KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E680KT |
Description | CAP CER 68PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E680KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A680GA12A | KYOCERA AVX | 0 | 08051A680GA12A-ND | ¥176.57220 | Upgrade |
| 08055A680GA12A | KYOCERA AVX | 0 | 08055A680GA12A-ND | ¥176.57220 | Upgrade |
| 08055A680GAT2P | KYOCERA AVX | 0 | 08055A680GAT2P-ND | ¥19.40300 | Upgrade |
| KGM21BCG1E680JT | KYOCERA AVX | 0 | 478-KGM21BCG1E680JTTR-ND | ¥6.18938 | Upgrade |
| KGM21BCG1H680FT | KYOCERA AVX | 3,747 | 478-KGM21BCG1H680FTCT-ND | ¥95.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.07300 | ¥48,584 |
| Unit Price without JCT: | ¥6.07300 |
|---|---|
| Unit Price with JCT: | ¥6.68030 |


