68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H680KT

DigiKey Part Number
478-KGM21BCG1H680KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H680KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H680KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H680KT
Description
CAP CER 68PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H680KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H680FTKYOCERA AVX3,747478-KGM21BCG1H680FTCT-ND¥95.00000Upgrade
KGM21BCG1H680GTKYOCERA AVX9,695478-KGM21BCG1H680GTCT-ND¥53.00000Upgrade
KGM21BCG1H680JTKYOCERA AVX12,226478-KGM21BCG1H680JTCT-ND¥22.00000Upgrade
KGM21BCG2A680FTKYOCERA AVX3,922478-KGM21BCG2A680FTCT-ND¥78.00000Upgrade
KGM21BCG2A680JTKYOCERA AVX18,347478-KGM21BCG2A680JTCT-ND¥25.00000Upgrade
In-Stock: 296
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.30000¥183
50¥12.96000¥648
100¥11.35000¥1,135
500¥8.62600¥4,313
1,000¥7.78900¥7,789
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.44775¥37,791
8,000¥8.83625¥70,690
12,000¥8.53017¥102,362
20,000¥8.19105¥163,821
28,000¥7.99286¥223,800
40,000¥7.80218¥312,087
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000