Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03BR50G105MH | |
|---|---|
DigiKey Part Number | 478-KGM03BR50G105MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03BR50G105MH |
Description | CAP CER 1UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03BR50G105MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥2.35790 | ¥70,737 |
| Unit Price without JCT: | ¥2.35790 |
|---|---|
| Unit Price with JCT: | ¥2.59369 |




