
GRM033R60G105MEA2J | |
|---|---|
DigiKey Part Number | 490-GRM033R60G105MEA2JTR-ND - Tape & Reel (TR) 490-GRM033R60G105MEA2JCT-ND - Cut Tape (CT) 490-GRM033R60G105MEA2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60G105MEA2J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60G105MEA2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 50 | ¥4.58000 | ¥229 |
| 100 | ¥3.92000 | ¥392 |
| 500 | ¥2.82200 | ¥1,411 |
| 1,000 | ¥2.48600 | ¥2,486 |
| 2,500 | ¥2.13240 | ¥5,331 |
| 5,000 | ¥1.91980 | ¥9,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.40916 | ¥70,458 |
| 100,000 | ¥1.32066 | ¥132,066 |
| 150,000 | ¥1.27634 | ¥191,451 |
| 250,000 | ¥1.22724 | ¥306,810 |
| 350,000 | ¥1.19853 | ¥419,486 |
| 500,000 | ¥1.17092 | ¥585,460 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

