Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03AR71C472KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C472KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C472KH |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C472KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201B472K160CT | Walsin Technology Corporation | 19,174 | 1292-0201B472K160CT-ND | ¥17.00000 | Parametric Equivalent |
| C0603X7R1C472K030BA | TDK | 17,333 | 445-7302-1-ND | ¥17.00000 | Parametric Equivalent |
| CC0201KPX7R7BB472 | YAGEO | 49,000 | 13-CC0201KPX7R7BB472CT-ND | ¥17.00000 | Parametric Equivalent |
| CC0201KRX7R7BB472 | YAGEO | 117,353 | 311-3697-1-ND | ¥17.00000 | Parametric Equivalent |
| CGA1A2X7R1C472K030BA | TDK | 171,410 | 445-12077-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥13.81233 | ¥207,185 |
| Unit Price without JCT: | ¥13.81233 |
|---|---|
| Unit Price with JCT: | ¥15.19356 |










