
0201B472K160CT | |
|---|---|
DigiKey Part Number | 1292-0201B472K160CTTR-ND - Tape & Reel (TR) 1292-0201B472K160CT-ND - Cut Tape (CT) 1292-0201B472K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B472K160CT |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B472K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.00000 | ¥20 |
| 50 | ¥1.26000 | ¥63 |
| 100 | ¥1.06000 | ¥106 |
| 500 | ¥0.72200 | ¥361 |
| 1,000 | ¥0.61700 | ¥617 |
| 2,500 | ¥0.50840 | ¥1,271 |
| 5,000 | ¥0.44340 | ¥2,217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.36373 | ¥5,456 |
| 30,000 | ¥0.32493 | ¥9,748 |
| 45,000 | ¥0.30553 | ¥13,749 |
| 75,000 | ¥0.28409 | ¥21,307 |
| 105,000 | ¥0.27158 | ¥28,516 |
| 150,000 | ¥0.25954 | ¥38,931 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

