
KGM03ACG1H1R8BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H1R8BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H1R8BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H1R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H1R8BH |
Description | CAP CER 1.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H1R8BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201BRNPO9BN1R8 | YAGEO | 11,278 | 311-3664-1-ND | ¥17.00000 | Parametric Equivalent |
| GJM0335C1H1R8BB01D | Murata Electronics | 109,662 | 490-17159-1-ND | ¥17.00000 | Parametric Equivalent |
| GMC02CG1R8B50NT | Cal-Chip Electronics, Inc. | 44,889 | 4713-GMC02CG1R8B50NTCT-ND | ¥17.00000 | Parametric Equivalent |
| GMT02CG1R8B50NT15 | Cal-Chip Electronics, Inc. | 14,940 | 4713-GMT02CG1R8B50NT15CT-ND | ¥17.00000 | Parametric Equivalent |
| MBASU063SCG1R8BFNA01 | Taiyo Yuden | 29,417 | 587-MBASU063SCG1R8BFNA01CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.80000 | ¥108 |
| 50 | ¥7.48000 | ¥374 |
| 100 | ¥6.46000 | ¥646 |
| 500 | ¥4.77000 | ¥2,385 |
| 1,000 | ¥4.25100 | ¥4,251 |
| 2,500 | ¥3.70480 | ¥9,262 |
| 5,000 | ¥3.37660 | ¥16,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.97187 | ¥44,578 |
| 30,000 | ¥2.77397 | ¥83,219 |
| 45,000 | ¥2.67484 | ¥120,368 |
| 75,000 | ¥2.56507 | ¥192,380 |
| 105,000 | ¥2.50090 | ¥262,594 |
| 150,000 | ¥2.43919 | ¥365,878 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

