
F920J685MPA | |
---|---|
DigiKey Part Number | F920J685MPAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920J685MPA |
Description | CAP TANT 6.8UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J685MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥42.23400 | ¥126,702 |
Unit Price without JCT: | ¥42.23400 |
---|---|
Unit Price with JCT: | ¥46.45740 |