
TMCP0J685MTRF | |
---|---|
DigiKey Part Number | 718-2489-2-ND - Tape & Reel (TR) 718-2489-1-ND - Cut Tape (CT) 718-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP0J685MTRF |
Description | CAP TANT 6.8UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP0J685MTRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥51.00000 | ¥51 |
10 | ¥30.40000 | ¥304 |
50 | ¥22.20000 | ¥1,110 |
100 | ¥19.71000 | ¥1,971 |
500 | ¥15.48600 | ¥7,743 |
1,000 | ¥14.18600 | ¥14,186 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥12.83467 | ¥38,504 |
6,000 | ¥12.03450 | ¥72,207 |
9,000 | ¥11.63378 | ¥104,704 |
15,000 | ¥11.18987 | ¥167,848 |
21,000 | ¥10.93043 | ¥229,539 |
30,000 | ¥10.68083 | ¥320,425 |
36,000 | ¥10.56250 | ¥380,250 |
72,000 | ¥10.16426 | ¥731,827 |
75,000 | ¥10.14313 | ¥760,735 |
Unit Price without JCT: | ¥51.00000 |
---|---|
Unit Price with JCT: | ¥56.10000 |