Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

CKR23CG472KR-LL | |
|---|---|
DigiKey Part Number | CKR23CG472KR-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR23CG472KR-LL |
Description | CAP CER 4700PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23CG472KR-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG472KR | KYOCERA AVX | 0 | CKR22CG472KR-ND | ¥2,560.08000 | Direct |
| CKR22CG472KR-LL | KYOCERA AVX | 0 | CKR22CG472KR-LL-ND | ¥1,958.42500 | Direct |
| CKR22CG472FR | KYOCERA AVX | 0 | CKR22CG472FR-ND | ¥11,820.38500 | Upgrade |
| CKR22CG472FR-LL | KYOCERA AVX | 0 | CKR22CG472FR-LL-ND | ¥12,083.28000 | Upgrade |
| CKR22CG472JR | KYOCERA AVX | 0 | CKR22CG472JR-ND | ¥2,740.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,195.24500 | ¥439,049 |
| Unit Price without JCT: | ¥2,195.24500 |
|---|---|
| Unit Price with JCT: | ¥2,414.76950 |



