CKR22CG472JR-LL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,901.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥11,820.38500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥12,083.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥11,556.55500
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,740.41000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CG472JR-LL

DigiKey Part Number
CKR22CG472JR-LL-ND
Manufacturer
Manufacturer Product Number
CKR22CG472JR-LL
Description
CAP CER 4700PF 50V NP0 2-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CG472JR-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±5%
Height - Seated (Max)
0.175" (4.45mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR23CG472JRKYOCERA AVX0CKR23CG472JR-ND¥2,901.95000Direct
CKR22CG472FRKYOCERA AVX0CKR22CG472FR-ND¥11,820.38500Upgrade
CKR22CG472FR-LLKYOCERA AVX0CKR22CG472FR-LL-ND¥12,083.28000Upgrade
CKR23CG472FRKYOCERA AVX0CKR23CG472FR-ND¥11,556.55500Upgrade
CKR22CG472JRKYOCERA AVX0CKR22CG472JR-ND¥2,740.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
200¥2,518.86000¥503,772
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,518.86000
Unit Price with JCT:¥2,770.74600