
245804060100829+ | |
|---|---|
DigiKey Part Number | 478-245804060100829+TR-ND - Tape & Reel (TR) 478-245804060100829+CT-ND - Cut Tape (CT) 478-245804060100829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804060100829+ |
Description | RECPT - 0.4MM PITCH - 60 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥101.20633 | ¥303,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥182.00000 | ¥182 |
| 10 | ¥154.40000 | ¥1,544 |
| 100 | ¥131.20000 | ¥13,120 |
| 500 | ¥117.10000 | ¥58,550 |
| 1,000 | ¥111.50700 | ¥111,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177.00000 | ¥177 |
| 10 | ¥151.40000 | ¥1,514 |
| 100 | ¥128.68000 | ¥12,868 |
| 500 | ¥114.84800 | ¥57,424 |
| 1,000 | ¥109.36400 | ¥109,364 |
| Unit Price without JCT: | ¥177.00000 |
|---|---|
| Unit Price with JCT: | ¥194.70000 |



