
145804060020829+ | |
|---|---|
DigiKey Part Number | 478-145804060020829+TR-ND - Tape & Reel (TR) 478-145804060020829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145804060020829+ |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥154.70000 | ¥1,547 |
| 100 | ¥131.45000 | ¥13,145 |
| 500 | ¥117.32400 | ¥58,662 |
| 1,000 | ¥111.72000 | ¥111,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥99.73000 | ¥498,650 |
| 10,000 | ¥94.97370 | ¥949,737 |
| 15,000 | ¥92.29813 | ¥1,384,472 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |


