2220CC103MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥194.24600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 162
Unit Price: ¥374.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 473
Unit Price: ¥361.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,806
Unit Price: ¥457.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥212.25800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥148.46500
Datasheet
10000 pF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220CC103MAT1A

DigiKey Part Number
2220CC103MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220CC103MAT1A
Description
CAP CER 10000PF 630V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220CC103MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥185.17200¥185,172
Unit Price without JCT:¥185.17200
Unit Price with JCT:¥203.68920