Upgrade
Upgrade
Upgrade
Upgrade
Similar

2220SC103MAT1A | |
|---|---|
DigiKey Part Number | 2220SC103MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220SC103MAT1A |
Description | CAP CER 10000PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220SC103MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥148.46500 | ¥148,465 |
| Unit Price without JCT: | ¥148.46500 |
|---|---|
| Unit Price with JCT: | ¥163.31150 |




