Upgrade
Upgrade
Parametric Equivalent



1812GA101JAT1A | |
|---|---|
DigiKey Part Number | 478-12883-2-ND - Tape & Reel (TR) 478-12883-1-ND - Cut Tape (CT) 478-12883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA101JAT1A |
Description | CAP CER 100PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GA101JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥268.00000 | ¥268 |
| 10 | ¥177.30000 | ¥1,773 |
| 50 | ¥141.52000 | ¥7,076 |
| 100 | ¥130.46000 | ¥13,046 |
| 500 | ¥111.77400 | ¥55,887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥105.99000 | ¥105,990 |
| 2,000 | ¥101.22850 | ¥202,457 |
| 3,000 | ¥98.84333 | ¥296,530 |
| 5,000 | ¥96.20020 | ¥481,001 |
| 7,000 | ¥94.65414 | ¥662,579 |
| 10,000 | ¥93.16710 | ¥931,671 |
| Unit Price without JCT: | ¥268.00000 |
|---|---|
| Unit Price with JCT: | ¥294.80000 |



