
CHV1812N2K0101JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0101JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0101JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0101JCT |
Description | HVCAP1812 COG 100PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥117.30000 | ¥1,173 |
| 50 | ¥91.86000 | ¥4,593 |
| 100 | ¥84.02000 | ¥8,402 |
| 500 | ¥70.74200 | ¥35,371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥66.63400 | ¥66,634 |
| 2,000 | ¥63.25350 | ¥126,507 |
| 3,000 | ¥61.56000 | ¥184,680 |
| 5,000 | ¥59.68360 | ¥298,418 |
| 7,000 | ¥58.58643 | ¥410,105 |
| 10,000 | ¥57.53110 | ¥575,311 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

