1808HC182KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 990
Unit Price: ¥233.00000
Datasheet
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC182KAT2A

DigiKey Part Number
478-KGM42CR73U182KYTR-ND - Tape & Reel (TR)
478-KGM42CR73U182KYCT-ND - Cut Tape (CT)
478-KGM42CR73U182KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC182KAT2A
Description
CAP CER 1800PF 3KV X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥244.00000¥244
10¥160.90000¥1,609
50¥127.76000¥6,388
100¥117.53000¥11,753
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥100.24400¥50,122
1,000¥94.89700¥94,897
1,500¥92.22000¥138,330
2,500¥89.25160¥223,129
3,500¥87.51657¥306,308
5,000¥85.84740¥429,237
Manufacturers Standard Package
Unit Price without JCT:¥244.00000
Unit Price with JCT:¥268.40000