
CHV1808N3K0182KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0182KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0182KXTCT-ND - Cut Tape (CT) 4713-CHV1808N3K0182KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0182KXT |
Description | HVCAP1808 X7R 1800PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥153.20000 | ¥1,532 |
| 50 | ¥121.62000 | ¥6,081 |
| 100 | ¥111.86000 | ¥11,186 |
| 500 | ¥95.37800 | ¥47,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥90.27400 | ¥90,274 |
| 2,000 | ¥86.07350 | ¥172,147 |
| 3,000 | ¥83.96967 | ¥251,909 |
| 5,000 | ¥81.63800 | ¥408,190 |
| 7,000 | ¥80.27429 | ¥561,920 |
| 10,000 | ¥78.96280 | ¥789,628 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |

