Parametric Equivalent

1808HC182KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73U182KYTR-ND - Tape & Reel (TR) 478-KGM42CR73U182KYCT-ND - Cut Tape (CT) 478-KGM42CR73U182KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC182KAT2A |
Description | CAP CER 1800PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244.00000 | ¥244 |
| 10 | ¥160.90000 | ¥1,609 |
| 50 | ¥127.76000 | ¥6,388 |
| 100 | ¥117.53000 | ¥11,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥100.24400 | ¥50,122 |
| 1,000 | ¥94.89700 | ¥94,897 |
| 1,500 | ¥92.22000 | ¥138,330 |
| 2,500 | ¥89.25160 | ¥223,129 |
| 3,500 | ¥87.51657 | ¥306,308 |
| 5,000 | ¥85.84740 | ¥429,237 |
| Unit Price without JCT: | ¥244.00000 |
|---|---|
| Unit Price with JCT: | ¥268.40000 |


