06031U470JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,243
Unit Price: ¥52.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 114
Unit Price: ¥48.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,346
Unit Price: ¥43.00000
Datasheet
0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U470JAT4A

DigiKey Part Number
478-KGQ15ACG2A470JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U470JAT4A
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U470JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥8.55533¥128,330
Manufacturers Standard Package
Unit Price without JCT:¥8.55533
Unit Price with JCT:¥9.41086