
06031U470JAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A470JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A470JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U470JAT2A |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U470JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥25.60000 | ¥256 |
50 | ¥18.54000 | ¥927 |
100 | ¥15.98000 | ¥1,598 |
500 | ¥12.75200 | ¥6,376 |
1,000 | ¥11.63300 | ¥11,633 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥9.15875 | ¥36,635 |
8,000 | ¥8.58013 | ¥68,641 |
12,000 | ¥8.37475 | ¥100,497 |
20,000 | ¥8.33020 | ¥166,604 |
28,000 | ¥8.13889 | ¥227,889 |
40,000 | ¥8.11308 | ¥324,523 |
48,000 | ¥8.10056 | ¥388,827 |
96,000 | ¥8.04070 | ¥771,907 |
100,000 | ¥8.02392 | ¥802,392 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |