Similar
Similar

046232108103800 | |
|---|---|
DigiKey Part Number | 478-046232108103800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046232108103800 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin-Lead |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527930870 | Molex | 22,422 | WM3763CT-ND | ¥145.00000 | Similar |
| 0528520870 | Molex | 9,648 | WM3890CT-ND | ¥155.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥90.37800 | ¥90,378 |
| Unit Price without JCT: | ¥90.37800 |
|---|---|
| Unit Price with JCT: | ¥99.41580 |



