



0527930870 | |
|---|---|
DigiKey Part Number | WM3763TR-ND - Tape & Reel (TR) WM3763CT-ND - Cut Tape (CT) WM3763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527930870 |
Description | CONN FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527930870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥144.00000 | ¥144 |
| 10 | ¥123.10000 | ¥1,231 |
| 25 | ¥115.32000 | ¥2,883 |
| 50 | ¥109.84000 | ¥5,492 |
| 100 | ¥104.58000 | ¥10,458 |
| 250 | ¥98.01600 | ¥24,504 |
| 500 | ¥93.33400 | ¥46,667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥94.54700 | ¥94,547 |
| 2,000 | ¥90.03250 | ¥180,065 |
| 3,000 | ¥87.49467 | ¥262,484 |
| 5,000 | ¥84.39820 | ¥421,991 |
| 7,000 | ¥82.41957 | ¥576,937 |
| 10,000 | ¥80.37290 | ¥803,729 |
| Unit Price without JCT: | ¥144.00000 |
|---|---|
| Unit Price with JCT: | ¥158.40000 |





