RN73H1ETTP1932F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥54.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2,655
Unit Price: ¥22.00000
Datasheet
0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1932F25

DigiKey Part Number
2019-RN73H1ETTP1932F25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1932F25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1932F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1932F25
Description
RES 19.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1932F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.74210¥97,421
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000