
RN73H1ETTP1932D25 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP1932D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1932D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1932D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1932D25 |
Description | RES 19.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1932D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥19.20000 | ¥192 |
25 | ¥17.88000 | ¥447 |
50 | ¥16.90000 | ¥845 |
100 | ¥15.97000 | ¥1,597 |
250 | ¥14.82400 | ¥3,706 |
500 | ¥13.94200 | ¥6,971 |
1,000 | ¥12.41700 | ¥12,417 |
5,000 | ¥11.92420 | ¥59,621 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥9.88390 | ¥98,839 |
20,000 | ¥9.74205 | ¥194,841 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |