RK73H1ELTP1003F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 17,289
Unit Price: ¥46.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 135,688
Unit Price: ¥41.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,181
Unit Price: ¥36.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1,399,090
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 17,097
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,015
Unit Price: ¥36.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,006
Unit Price: ¥36.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,627,954
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,093
Unit Price: ¥45.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27,772
Unit Price: ¥38.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.68066
Datasheet
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ELTP1003F

DigiKey Part Number
2019-RK73H1ELTP1003FTR-ND - Tape & Reel (TR)
2019-RK73H1ELTP1003FCT-ND - Cut Tape (CT)
2019-RK73H1ELTP1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ELTP1003F
Description
RES 100K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ELTP1003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥12.30000¥123
25¥9.56000¥239
50¥8.00000¥400
100¥6.78000¥678
250¥5.56800¥1,392
500¥4.87600¥2,438
1,000¥4.32600¥4,326
5,000¥3.45140¥17,257
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.19710¥31,971
20,000¥2.99500¥59,900
30,000¥2.89650¥86,895
50,000¥2.78984¥139,492
70,000¥2.72876¥191,013
100,000¥2.67096¥267,096
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000