RK73B1JTTD223G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥7.28460
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥5.52400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥0.71028
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥2.77816
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.31800
Datasheet
22 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD223G

DigiKey Part Number
2019-RK73B1JTTD223GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD223GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD223GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD223G
Description
RES 22K OHM 2% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD223G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD2202DKOA Speer Electronics, Inc.02019-RK73G1JTTD2202DCT-ND¥7.28460Parametric Equivalent
RK73H1JTTD2202DKOA Speer Electronics, Inc.02019-RK73H1JTTD2202DCT-ND¥5.52400Parametric Equivalent
CR0603AFX-2202ELFBourns Inc.0118-CR0603AFX-2202ELFTR-ND¥0.71028Parametric Equivalent
ERJ-3RBD2202VPanasonic Industry010-ERJ-3RBD2202VTR-ND¥2.77816Parametric Equivalent
RGC0603DTC22K0Stackpole Electronics Inc0738-RGC0603DTC22K0TR-ND¥3.31800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.96920¥9,846
Manufacturers Standard Package
Unit Price without JCT:¥1.96920
Unit Price with JCT:¥2.16612