Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

2225Y2K50122JCT | |
|---|---|
DigiKey Part Number | 2225Y2K50122JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2K50122JCT |
Description | CAP CER 1200PF 2.5KV C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2K50122JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2K50122FCT | Knowles Syfer | 0 | 2225Y2K50122FCT-ND | ¥1,644.19400 | Upgrade |
| 2225Y2K50122GCT | Knowles Syfer | 0 | 2225Y2K50122GCT-ND | ¥769.14400 | Upgrade |
| 2225Y3K00122FCT | Knowles Syfer | 0 | 2225Y3K00122FCT-ND | ¥1,644.19400 | Upgrade |
| 2225Y3K00122GCT | Knowles Syfer | 0 | 2225Y3K00122GCT-ND | ¥769.14400 | Upgrade |
| 2225Y3K00122JCT | Knowles Syfer | 0 | 2225Y3K00122JCT-ND | ¥469.25400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥469.25400 | ¥234,627 |
| Unit Price without JCT: | ¥469.25400 |
|---|---|
| Unit Price with JCT: | ¥516.17940 |


