2225Y2500273MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥868.71600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥689.99600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥868.71600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥689.99600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥682.22800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥4,943.66200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,284.41000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,380.42800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,305.68800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥544.10200
Datasheet
0.027 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500273MDT

DigiKey Part Number
2225Y2500273MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500273MDT
Description
CAP CER 0.027UF 250V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500273MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500273JDTKnowles Syfer02225Y2500273JDT-ND¥868.71600Upgrade
2225Y2500273KDTKnowles Syfer02225Y2500273KDT-ND¥689.99600Upgrade
2225Y5000273JDTKnowles Syfer02225Y5000273JDT-ND¥868.71600Upgrade
2225Y5000273KDTKnowles Syfer02225Y5000273KDT-ND¥689.99600Upgrade
2225Y5000273MDTKnowles Syfer02225Y5000273MDT-ND¥682.22800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥682.22800¥341,114
Manufacturers Standard Package
Unit Price without JCT:¥682.22800
Unit Price with JCT:¥750.45080