Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y2500273KFT | |
|---|---|
DigiKey Part Number | 2225Y2500273KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2500273KFT |
Description | CAP CER 0.027UF 250V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2500273KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y2500273FFT | Knowles Syfer | 0 | 2225Y2500273FFT-ND | ¥4,943.66200 | Upgrade |
| 2225Y2500273GFT | Knowles Syfer | 0 | 2225Y2500273GFT-ND | ¥2,284.41000 | Upgrade |
| 2225Y2500273JFT | Knowles Syfer | 0 | 2225Y2500273JFT-ND | ¥1,380.42800 | Upgrade |
| 2225Y2500273JDT | Knowles Syfer | 0 | 2225Y2500273JDT-ND | ¥868.71600 | Similar |
| 2225Y2500273KDT | Knowles Syfer | 0 | 2225Y2500273KDT-ND | ¥689.99600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,305.68800 | ¥652,844 |
| Unit Price without JCT: | ¥1,305.68800 |
|---|---|
| Unit Price with JCT: | ¥1,436.25680 |


