Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225Y1K20122JXT | |
|---|---|
DigiKey Part Number | 2225Y1K20122JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1K20122JXT |
Description | CAP CER 1200PF 1.2KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1K20122JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1K50122JXT | Knowles Syfer | 0 | 2225Y1K50122JXT-ND | ¥676.25600 | Upgrade |
| 2225Y2K00122JXT | Knowles Syfer | 0 | 2225Y2K00122JXT-ND | ¥676.25600 | Upgrade |
| 2225Y2K50122JXT | Knowles Syfer | 0 | 2225Y2K50122JXT-ND | ¥676.25600 | Upgrade |
| 2225Y3K00122JXT | Knowles Syfer | 0 | 2225Y3K00122JXT-ND | ¥676.25600 | Upgrade |
| 2225Y4K00122JXT | Knowles Syfer | 0 | 2225Y4K00122JXT-ND | ¥791.77400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥676.25600 | ¥338,128 |
| Unit Price without JCT: | ¥676.25600 |
|---|---|
| Unit Price with JCT: | ¥743.88160 |


