2225Y0500273KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥550.27400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥550.27400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥550.27400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥645.70000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥611.19800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥645.70000
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500273KXT

DigiKey Part Number
2225Y0500273KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500273KXT
Description
CAP CER 0.027UF 50V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500273KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500273JXTKnowles Syfer02225Y0500273JXT-ND¥692.10000Upgrade
2225Y0630273JXTKnowles Syfer02225Y0630273JXT-ND¥692.10000Upgrade
2225Y0630273KXTKnowles Syfer02225Y0630273KXT-ND¥550.27400Upgrade
2225Y1000273JXTKnowles Syfer02225Y1000273JXT-ND¥692.10000Upgrade
2225Y1000273KXTKnowles Syfer02225Y1000273KXT-ND¥550.27400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥550.27400¥275,137
Manufacturers Standard Package
Unit Price without JCT:¥550.27400
Unit Price with JCT:¥605.30140