2225Y0500273JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.70000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.70000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,278.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,061.63600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.70000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥692.10000
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500273JCT

DigiKey Part Number
2225Y0500273JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500273JCT
Description
CAP CER 0.027UF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500273JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500273FCTKnowles Syfer02225Y0500273FCT-ND¥2,278.70400Upgrade
2225Y0500273GCTKnowles Syfer02225Y0500273GCT-ND¥1,061.63600Upgrade
2225Y0630273FCTKnowles Syfer02225Y0630273FCT-ND¥2,278.70400Upgrade
2225Y0630273GCTKnowles Syfer02225Y0630273GCT-ND¥1,061.63600Upgrade
2225Y0630273JCTKnowles Syfer02225Y0630273JCT-ND¥645.70000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥645.70000¥322,850
Manufacturers Standard Package
Unit Price without JCT:¥645.70000
Unit Price with JCT:¥710.27000