2225Y0500105MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥763.50600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.71800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥763.50600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.71800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥599.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥763.50600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.71800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥599.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥763.50600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥606.71800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥599.99000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,301.62800
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥64.14300
Datasheet

Upgrade


KEMET
In Stock: 9,898
Unit Price: ¥698.00000
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500105MXT

DigiKey Part Number
2225Y0500105MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500105MXT
Description
CAP CER 1UF 50V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500105MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥599.99000¥299,995
Manufacturers Standard Package
Unit Price without JCT:¥599.99000
Unit Price with JCT:¥659.98900