Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

2225Y0630105MXT | |
|---|---|
DigiKey Part Number | 2225Y0630105MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0630105MXT |
Description | CAP CER 1UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0630105MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0630105JXT | Knowles Syfer | 0 | 2225Y0630105JXT-ND | ¥763.50600 | Upgrade |
| 2225Y0630105KXT | Knowles Syfer | 0 | 2225Y0630105KXT-ND | ¥606.71800 | Upgrade |
| 2225Y1000105JXT | Knowles Syfer | 0 | 2225Y1000105JXT-ND | ¥763.50600 | Upgrade |
| 2225Y1000105KXT | Knowles Syfer | 0 | 2225Y1000105KXT-ND | ¥606.71800 | Upgrade |
| 2225Y1000105MXT | Knowles Syfer | 0 | 2225Y1000105MXT-ND | ¥599.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥599.99000 | ¥299,995 |
| Unit Price without JCT: | ¥599.99000 |
|---|---|
| Unit Price with JCT: | ¥659.98900 |



