2225Y0250272JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.85606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥10.13028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.85606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥10.13028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.13616
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.85606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥10.13028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.13616
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.85606
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥10.13028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.13616
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥2.65524
Datasheet
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0250272JFT

DigiKey Part Number
2225Y0250272JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0250272JFT
Description
CAP CER 2700PF 25V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0250272JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0250272FFTKnowles Syfer02225Y0250272FFT-ND¥21.85606Upgrade
2225Y0250272GFTKnowles Syfer02225Y0250272GFT-ND¥10.13028Upgrade
2225Y0500272FFTKnowles Syfer02225Y0500272FFT-ND¥21.85606Upgrade
2225Y0500272GFTKnowles Syfer02225Y0500272GFT-ND¥10.13028Upgrade
2225Y0500272JFTKnowles Syfer02225Y0500272JFT-ND¥6.13616Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,019.74200¥509,871
Manufacturers Standard Package
Unit Price without JCT:¥1,019.74200
Unit Price with JCT:¥1,121.71620