2225Y0250272JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,543.88000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥722.85400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,543.88000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥722.85400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥441.26200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,543.88000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥722.85400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥441.26200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,543.88000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥722.85400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥441.26200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,019.74200
Datasheet
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0250272JCT

DigiKey Part Number
2225Y0250272JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0250272JCT
Description
CAP CER 2700PF 25V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0250272JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0250272FCTKnowles Syfer02225Y0250272FCT-ND¥1,543.88000Upgrade
2225Y0250272GCTKnowles Syfer02225Y0250272GCT-ND¥722.85400Upgrade
2225Y0500272FCTKnowles Syfer02225Y0500272FCT-ND¥1,543.88000Upgrade
2225Y0500272GCTKnowles Syfer02225Y0500272GCT-ND¥722.85400Upgrade
2225Y0500272JCTKnowles Syfer02225Y0500272JCT-ND¥441.26200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥441.26200¥220,631
Manufacturers Standard Package
Unit Price without JCT:¥441.26200
Unit Price with JCT:¥485.38820