Similar
Similar
Similar
Parametric Equivalent

2225J6300822JXT | |
|---|---|
DigiKey Part Number | 2225J6300822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J6300822JXT |
Description | CAP CER 8200PF 630V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 2225J6300822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J6300822FCT | Knowles Syfer | 0 | 2225J6300822FCT-ND | ¥1,391.00600 | Similar |
| 2225J6300822GCT | Knowles Syfer | 0 | 2225J6300822GCT-ND | ¥652.16200 | Similar |
| 2225J6300822JCT | Knowles Syfer | 0 | 2225J6300822JCT-ND | ¥398.58600 | Similar |
| 2225Y6300822JXT | Knowles Syfer | 0 | 2225Y6300822JXT-ND | ¥539.73400 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | ¥471.53600 | ¥235,768 |
| Unit Price without JCT: | ¥471.53600 |
|---|---|
| Unit Price with JCT: | ¥518.68960 |



