2225Y6300822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,648.80800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥771.28000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥470.55400
Datasheet
8200 pF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6300822JXT

DigiKey Part Number
2225Y6300822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6300822JXT
Description
CAP CER 8200PF 630V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6300822JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y6300822FCTKnowles Syfer02225Y6300822FCT-ND¥1,648.80800Similar
2225Y6300822GCTKnowles Syfer02225Y6300822GCT-ND¥771.28000Similar
2225Y6300822JCTKnowles Syfer02225Y6300822JCT-ND¥470.55400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥539.73400¥269,867
Manufacturers Standard Package
Unit Price without JCT:¥539.73400
Unit Price with JCT:¥593.70740