Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2225J2000272KFT | |
|---|---|
DigiKey Part Number | 2225J2000272KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000272KFT |
Description | CAP CER 2700PF 200V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000272KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000272FFT | Knowles Syfer | 0 | 2225J2000272FFT-ND | ¥3,551.34000 | Upgrade |
| 2225J2000272GFT | Knowles Syfer | 0 | 2225J2000272GFT-ND | ¥1,646.43400 | Upgrade |
| 2225J2000272JFT | Knowles Syfer | 0 | 2225J2000272JFT-ND | ¥997.47200 | Upgrade |
| 2225J2500272FFT | Knowles Syfer | 0 | 2225J2500272FFT-ND | ¥3,551.34000 | Upgrade |
| 2225J2500272GFT | Knowles Syfer | 0 | 2225J2500272GFT-ND | ¥1,646.43400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥943.74800 | ¥471,874 |
| Unit Price without JCT: | ¥943.74800 |
|---|---|
| Unit Price with JCT: | ¥1,038.12280 |


