2225J2000181JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,408.70800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,408.70800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥354.46000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥426.55800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥815.62600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,430.94800
Datasheet
180 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000181JFT

DigiKey Part Number
2225J2000181JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000181JFT
Description
CAP CER 180PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000181JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000181FFTKnowles Syfer02225J2000181FFT-ND¥5,046.79400Upgrade
2225J2000181GFTKnowles Syfer02225J2000181GFT-ND¥2,331.61000Upgrade
2225J2500181FFTKnowles Syfer02225J2500181FFT-ND¥5,046.79400Upgrade
2225J2500181GFTKnowles Syfer02225J2500181GFT-ND¥2,331.61000Upgrade
2225J2500181JFTKnowles Syfer02225J2500181JFT-ND¥1,408.70800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,408.70800¥704,354
Manufacturers Standard Package
Unit Price without JCT:¥1,408.70800
Unit Price with JCT:¥1,549.57880