2225J2000181GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.61000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,046.79400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.61000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥579.23600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥698.49400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥2,368.69600
Datasheet
180 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2000181GFT

DigiKey Part Number
2225J2000181GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2000181GFT
Description
CAP CER 180PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2000181GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000181FFTKnowles Syfer02225J2000181FFT-ND¥5,046.79400Upgrade
2225J2500181FFTKnowles Syfer02225J2500181FFT-ND¥5,046.79400Upgrade
2225J2500181GFTKnowles Syfer02225J2500181GFT-ND¥2,331.61000Upgrade
2225J5000181FFTKnowles Syfer02225J5000181FFT-ND¥5,046.79400Upgrade
2225J5000181GFTKnowles Syfer02225J5000181GFT-ND¥2,331.61000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,331.61000¥1,165,805
Manufacturers Standard Package
Unit Price without JCT:¥2,331.61000
Unit Price with JCT:¥2,564.77100